text.skipToContent text.skipToNavigation

Manufacturer Part #

LAE1DCHIP0805KFE48

LAE Series 0805 ±1 % ±Resistor/°C Thick Film Chip Resistor Engineering Design Kit

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
Quantity
Web Price
1+
$600.00
Product Variant Information section