text.skipToContent text.skipToNavigation

Manufacturer Part #

LRC-LR1206LF-01-R043-F

LRC Series 1206 0.043 Ohm 0.5 W ±1% ±100 ppm/°C Current Sense Flat Chip Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.043Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0V
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.8mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,160.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.32
3,000
$0.305
4,000
$0.29
5,000+
$0.275
Product Variant Information section