text.skipToContent text.skipToNavigation

Manufacturer Part #

LRC-LR2010LF-01-R200-F

LRC Series 2010 0.2 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0V
Operating Temp Range: -55°C to +150°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.84mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Web Price
1,000
$0.59
2,000
$0.475
3,000+
$0.47
Product Variant Information section