text.skipToContent text.skipToNavigation

Manufacturer Part #

LRMAM1206-R01FT5

LRMA Series 1206 0.01 Ohm ±1% 1 W ±50 ppm/°C SMT Metal Alloy Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,225.00
USD
Quantity
Web Price
5,000
$0.245
10,000
$0.126
15,000
$0.123
20,000+
$0.12
Product Variant Information section