text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPFLR200

LTR Series 1206 0.2 Ohm ±1% 1 W 0-150 ppm/°C High Power Low Ohmic Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.325
100
$0.28
500
$0.205
1,500+
$0.166