text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ680

LTR Series 0612 68 Ohm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0528
100
$0.0446
500
$0.0301
1,500+
$0.023