text.skipToContent text.skipToNavigation

Manufacturer Part #

LVK24R050DER

LVK Series 2412 0.05 Ohm ±0.5% 1 W ±50 ppm/°C 4 Terminal Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Operating Temp Range: -40°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
964
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.94
USD
Quantity
Web Price
1
$1.94
50
$1.48
100
$1.41
250
$1.32
500+
$1.26