text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR01R1000FE70

LVR Series Ø 2.92 x 10.85 mm 1 W 0.1 Ohm ±1% Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±125ppm/°C
Dimension: L  10.85mm x D  2.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,440.00
USD
Quantity
Web Price
1,000+
$1.44
Product Variant Information section