text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR02R0100HE70

LVR Series 2 W 0.01 Ohms 3 % Axial Lead Metal Strip Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01kΩ
Rated Power: 2W
Tolerance (%): ±3%
Dimension: L  17.15mm x D  6.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,460.00
USD
Quantity
Web Price
1,000+
$8.46
Product Variant Information section