text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR035L000FE70

LVR Series 3 W 0.005 Ohms 1 % Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±850ppm/°C
Dimension: L  14.22mm x D  5.21mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3.47
USD
Quantity
Web Price
1
$3.47
50
$2.89
100
$2.80
250
$2.68
500+
$2.60
Product Variant Information section