text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0100FE12

LVR Series 3 W 0.01 Ohms 1 % 310 PPM Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±350ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.173V
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.464mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3.78
USD
Quantity
Web Price
1
$3.78
20
$3.38
50
$3.26
150
$3.13
400+
$3.02
Product Variant Information section