text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0100FE70

LVR Series Ø 5.21 x 14.22 mm 3 W 0.01 Ohm ±1% Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±350ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.173V
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.464mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,210.00
USD
Quantity
Web Price
1,000+
$1.21
Product Variant Information section