text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0200FE70

LVR Series 3 W 0.02 Ohms 1 % 350 PPM Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±350ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.244V
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.464mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2.80
USD
Quantity
Web Price
1
$2.80
50
$2.34
100
$2.26
250
$2.17
500+
$2.10
Product Variant Information section