text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0450FE70

LVR Series Ø 14.22 x 5.21 mm 0.045 Ohm 3 W ±1 % Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.045Ω
Rated Power: 3W
Tolerance (%): ±1%
Technology: Wirewound
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.21mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,600.00
USD
Quantity
Web Price
1,000+
$1.60
Product Variant Information section