text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0500FE12

LVR Series 3 W 0.05 Ohms 1 % 125 PPM Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±125ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.387V
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.464mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$322.00
USD
Quantity
Web Price
100
$3.22
200
$2.67
300
$2.63
400
$2.60
500+
$2.58
Product Variant Information section