text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R0800FE12

LVR Series Ø 5.21 x 14.22 mm 3 W 0.08 Ohm ±1% Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.08Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Dimension: L  14.22mm x D  5.21mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2.29
USD
Quantity
Web Price
1
$2.29
30
$2.02
75
$1.95
200
$1.88
400+
$1.83
Product Variant Information section