text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R1000JE70

LVR Series 3 W 0.1 Ohms 5.0 % 50 PPM Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.22mm x D  5.21mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,680.00
USD
Quantity
Web Price
1,000+
$1.68
Product Variant Information section