text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR03R2000FE12

LVR Series 3 W 0.2 Ohms 1 % Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.774V
Operating Temp Range: -65°C to +275°C
Dimension: L  14.22mm x D  5.21mm
Height - Max: 5.464mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$260.00
USD
Quantity
Web Price
100
$2.60
200
$2.19
300
$2.16
500
$2.13
1,000+
$2.08
Product Variant Information section