text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR05R0200FE12

LVR Series 5 W 0.02 Ohms 1 % 250 PPM Axial Lead Metal Strip Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.316V
Operating Temp Range: -65°C to +275°C
Dimension: L  23.5mm x D  8.38mm
Height - Max: 8.63mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4.19
USD
Quantity
Web Price
1
$4.19
20
$3.73
50
$3.59
125
$3.47
300+
$3.35
Product Variant Information section