text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342E06B196ART0

M55342 Series 0705 196 Ohm ±0.1 % ±25 ppm/°C Military Thin Fim Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 196Ω
Rated Power: 150mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$474.00
USD
Quantity
Web Price
100+
$4.74
Product Variant Information section