text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342E09B3C01RT0

M55342 Series 2512 3.01 MOhm ±0.1 % 1000 mW ±25 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.01MΩ
Rated Power: 1000mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +150°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$560.00
USD
Quantity
Web Price
100+
$5.60
Product Variant Information section