text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342E11B1B00RT1

M55342 Series 0402 1 kOhm ±0.1 % 50 mW ±25 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 50mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +150°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,490.00
USD
Quantity
Web Price
1,000+
$1.49
Product Variant Information section