text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342E12B120BRBS

M55342 Series 0603 120 kOhm 100 mW ±0.1 % ±25 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 100mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.043mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$393.00
USD
Quantity
Web Price
1+
$3.93
Product Variant Information section