text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $4.87
Total:

$2,435.00

USD
Attributes
Attributes Table
Resistance 1.21kΩ
Rated Power 800mW
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Technology Thin Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +150°C
Case Size 2010 (5025 Metric)
Height - Max 0.84mm
No. of Terminations 2