text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342H12B16E2RT1

M55342 Series 0603 16.2 kOhm ±1 % 100 mW ±50 ppm/°C SMT Thin Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 16.2kΩ
Rated Power: 100mW
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4,490.00
USD
Quantity
Web Price
1,000+
$4.49
Product Variant Information section