text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K02B10E0RS2

Res Thick Film 0505 10K Ohm 1% 1/8W ±100ppm/°C 0.01% SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0505 (1412 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$410.00
USD
Quantity
Web Price
500
$0.82
1,000
$0.67
1,500
$0.66
2,000+
$0.655
Product Variant Information section