text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $1.52
Total:

$760.00

USD
Attributes
Attributes Table
Resistance 1kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Case Size 0505 (1412 Metric)