text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K02B20E0RWB

Res Thick Film 0505 20 KOhm ±1% 0.125 W ±100 ppm/°C Military

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -65°C to +150°C
Case Size: 0505 (1412 Metric)
Height - Max: 0.51mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$184.00
USD
Quantity
Web Price
100
$1.84
200
$1.56
400
$1.53
500
$1.52
1,500+
$1.47
Product Variant Information section