text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K02B49D9RWB

Res Thick Film 0505 49.9 Ohm ±1% 0.125 W ±100 ppm/°C Military

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.125W
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -65°C to +150°C
Case Size: 0505 (1412 Metric)
Height - Max: 0.51mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
9 Weeks
Total
$331.00
USD
Quantity
Web Price
100
$3.31
200
$2.82
400
$2.76
500
$2.74
1,500+
$2.65
Product Variant Information section