text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K03B4E64RS2

M55342 Series 1005 4.64 kOhm ±1 % 0.2 W ±100 ppm/°C Military Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.64kΩ
Rated Power: 200mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -65°C to +150°C
Case Size: 1005 (2512 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,190.00
USD
Quantity
Web Price
500
$2.38
1,000
$1.95
1,500
$1.93
2,000
$1.91
2,500+
$1.90
Product Variant Information section