text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K03B576DRS6

M55342 Series 1005 576 Ohm ±1 % 0.2 W ±100 ppm/°C Military Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 576Ω
Rated Power: 200mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +150°C
Case Size: 1005 (2512 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$582.00
USD
Quantity
Web Price
300
$1.94
600
$1.59
1,200
$1.56
1,500+
$1.55
Product Variant Information section