
Manufacturer Part #
M55342K06B100KRWB
M55342 Series 0705 100 kΩ ±5% 3/20W ±100ppm/°C Military Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 0.15W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
100
$1.79
300
$1.50
400
$1.49
1,000
$1.45
1,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount