text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.39
Total:

$1,390.00

USD
Attributes
Attributes Table
Resistance 4.99kΩ
Rated Power 0.15W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Case Size 0805 (2012 Metric)