text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1,000
Multiple Of: 500
Quantity Web Price
500 $1.14
1,000 $1.12
1,500 $1.11
2,000+ $1.11
Total:

$1,120.00

USD
Attributes
Attributes Table
Resistance 510Ω
Rated Power 0.15W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Case Size 0805 (2012 Metric)