text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B560JRWB

M55342 Series 0705 560 Ω ±5% 3/20W ±100 ppm/°C Military Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 0.15W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$149.00
USD
Quantity
Web Price
100
$1.49
300
$1.25
400
$1.24
1,000
$1.20
1,500+
$1.19
Product Variant Information section