text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B62J0RS6

M55342 Series 62 Ohm ±5 % 0.15 W 0805 SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 62Ω
Rated Power: 0.15W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$414.00
USD
Quantity
Web Price
300
$1.38
600
$0.72
1,200
$0.67
1,500+
$0.655
Product Variant Information section