text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B75D0RS2

M55342 Series 0705 75 Ω ±1% 0.15 W ±100 ppm/°C Military Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$665.00
USD
Quantity
Web Price
500
$1.33
1,000
$1.10
1,500
$1.09
2,000
$1.08
2,500+
$1.07
Product Variant Information section