text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $3.05
Total:

$1,525.00

USD
Attributes
Attributes Table
Resistance 7.87kΩ
Rated Power 150mW
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thin Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +150°C
Case Size 0805 (2012 Metric)
Height - Max 0.83mm
No. of Terminations 2