text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B806DRS6

M55342 Series 0805 806 Ω ±1% ±100 ppm/°C Military Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 806Ω
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$474.00
USD
Quantity
Web Price
300
$1.58
600
$1.30
1,200
$1.27
1,500+
$1.26
Product Variant Information section