

Manufacturer Part #
M55342K08B2E00RS6
M55342 Series 2010 2 kΩ ±1% ±100 ppm/°C Military Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 2kΩ |
Rated Power: | 0.8W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Case Size: | 2010 (5025 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
300
$3.66
600
$1.12
900
$1.04
1,200
$0.985
1,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount