text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K08B39G0MS6

M55342 Series 2010 39 Ω ±2% ±100 ppm/°C Military Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 0.8W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$855.00
USD
Quantity
Web Price
300
$2.85
600
$1.10
900
$1.04
1,200
$0.99
1,500+
$0.96
Product Variant Information section