text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K08B78D7RS6

M55342 Series 2010 78.7 Ω ±1% 0.8W ±100 ppm/°C Military Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 78.7Ω
Rated Power: 0.8W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -65°C to +150°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$120.00
USD
Quantity
Web Price
100
$1.20
300
$1.02
500
$1.01
1,500
$0.975
2,500+
$0.96
Product Variant Information section