text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K09B121DRUL

RCWPM-2512 121 1% K M55342K09B

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 121Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$384.00
USD
Quantity
Web Price
100
$1.54
200
$1.30
300
$1.28
500
$1.26
1,000+
$1.23
Product Variant Information section