text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K09B1E69RUL

M55342 Series 2512 1.69 kΩ ±1% 1 W ±100 ppm/°C Military Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.69kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,768.00
USD
Quantity
Web Price
400
$4.42
800
$3.61
1,200
$3.56
1,600+
$3.53
Product Variant Information section