text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $2.60
1,000 $2.56
1,500+ $2.55
Total:

$1,300.00

USD
Attributes
Attributes Table
Resistance 100Ω
Rated Power 0.05W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Case Size 0402 (1005 Metric)