text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K11B20D0RUL

Res Thick Film 0402 20 Ohm 1% 1/20W ±100ppm/C 0.01% Molded SMD T/R

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,580.00
USD
Quantity
Web Price
1,000+
$1.58
Product Variant Information section