text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K12B1F13RWB

M55342 Series 0603 1.13 Mohm ±100 ppm/°C Military Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.13MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -65°C to +150°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$244.00
USD
Quantity
Web Price
100
$2.44
200
$2.05
300
$2.03
500
$1.99
1,000+
$1.95
Product Variant Information section