text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 300
Multiple Of: 300
Quantity Web Price
300 $2.55
600 $2.51
900+ $2.49
Total:

$765.00

USD
Attributes
Attributes Table
Resistance 2kΩ
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±300ppm/°C
Case Size 0603 (1608 Metric)