text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342M12B46D4SS2

M55342 Series 0603 0.1 W 46.4 Ohm ±1% ±300 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 46.4Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,310.00
USD
Quantity
Web Price
500
$2.62
1,000
$1.26
1,500
$1.21
2,000+
$1.17
Product Variant Information section