text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342M12B4E12SS6

M55342 Series 0603 0.1 W 4.12 kOhm ±1% ±300 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.12kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$933.00
USD
Quantity
Web Price
300
$3.11
600
$2.54
900
$2.51
1,200+
$2.49
Product Variant Information section